Cart

PIC16C622A-04E/SS

MICROCHIP PIC16C622A-04E/SS

image shown is a representation only

MICROCHIP

PIC16C 3,5K SSOP20 125°C
Supplier: Microchip Technology
Matchcode: PIC16C622A-04E/SS
Rutronik No.: ICMCU14800
Unit Pack: 1
MOQ: 1
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.31 $
2.31 $

Prices

1 2.31 $
100 2.24 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
9 pins
Package
SSOP20
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
DisplayResolut.
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?