Cart

PIC16C621A-20I/SS

MICROCHIP PIC16C621A-20I/SS

image shown is a representation only

MICROCHIP

PIC16C 1,75K SSOP20 85°C
Supplier: Microchip Technology
Matchcode: PIC16C621A-20I/SS
Rutronik No.: ICMCU13522
Unit Pack: 67
MOQ: 67
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.58 $
172.86 $

Prices

67 2.58 $
134 2.50 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
96 Byte
Package
SSOP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
20 MHz
DisplayResolut.
13
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?