Cart

PIC16C620A-04I/P

MICROCHIP PIC16C620A-04I/P

image shown is a representation only

MICROCHIP

PIC16C 0,875K PDIP18 85°C
Supplier: Microchip Technology
Matchcode: PIC16C620A-04I/P
Rutronik No.: ICMCU12677
Unit Pack: 25
MOQ: 25
package: PDIP18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.74 $
43.50 $

Prices

25 1.74 $
100 1.69 $

Parameter

Bus width
8 bit
ROM Size
0.875 KByte
Package
PDIP18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?