Cart

PIC16C58B-04/P

MICROCHIP PIC16C58B-04/P

image shown is a representation only

MICROCHIP

PIC16C 3K PDIP18 70°C
Supplier: Microchip Technology
Matchcode: PIC16C58B-04/P
Rutronik No.: ICMCU12704
Unit Pack: 25
MOQ: 350
package: PDIP18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.07 $
724.50 $

Parameter

Bus width
8 bit
ROM Size
3 KByte
Package
PDIP18
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?