Cart

PIC16C57C-04I/P

MICROCHIP PIC16C57C-04I/P

image shown is a representation only

MICROCHIP

PIC16C 3K PDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16C57C-04I/P
Rutronik No.: ICMCU12458
Unit Pack: 15
MOQ: 270
package: PDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.28 $
615.60 $

Parameter

Bus width
8 bit
ROM Size
3 KByte
Package
PDIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?