Cart

PIC16C57-XT/SP

MICROCHIP PIC16C57-XT/SP

image shown is a representation only

MICROCHIP

PIC16C 3K SPDIP28 70°C
Supplier: Microchip Technology
Matchcode: PIC16C57-XT/SP
Rutronik No.: ICMCU12550
Unit Pack: 15
MOQ: 165
package: SPDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.15 $
849.75 $

Parameter

Bus width
8 bit
ROM Size
3 KByte
Package
SPDIP28
T(A)max
70 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?