Cart

PIC16C55A-04I/P

MICROCHIP PIC16C55A-04I/P

image shown is a representation only

MICROCHIP

PIC16C 0,75K PDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16C55A-04I/P
Rutronik No.: ICMCU12336
Unit Pack: 15
MOQ: 15
package: PDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.39 $
35.85 $

Prices

15 2.39 $
105 2.32 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
Package
PDIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?