Cart

PIC16C554-04I/SO

MICROCHIP PIC16C554-04I/SO

image shown is a representation only

MICROCHIP

PIC16C 0,875K SOIC18 85°C
Supplier: Microchip Technology
Matchcode: PIC16C554-04I/SO
Rutronik No.: ICMCU769
Unit Pack: 42
MOQ: 42
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.57 $
149.94 $

Prices

42 3.57 $
126 3.46 $

Parameter

Bus width
8 bit
ROM Size
0.875 KByte
Package
SOIC18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?