Cart

PIC16C54C-20/SO

MICROCHIP PIC16C54C-20/SO

image shown is a representation only

MICROCHIP

PIC16C 0,75K SOIC18 70°C
Supplier: Microchip Technology
Matchcode: PIC16C54C-20/SO
Rutronik No.: ICMCU18991
Unit Pack: 42
MOQ: 420
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.90 $
798.00 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
Package
SOIC18
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?