Cart

PIC16C54C-04I/SO

MICROCHIP PIC16C54C-04I/SO

image shown is a representation only

MICROCHIP

PIC16C 0,75K SOIC18 85°C
Supplier: Microchip Technology
Matchcode: PIC16C54C-04I/SO
Rutronik No.: ICMCU12524
Unit Pack: 42
MOQ: 42
package: SOIC18
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.52 $
63.84 $

Prices

42 1.52 $
126 1.48 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
RAM Size
25 Byte
Digital I/O
12 pins
Package
SOIC18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
CAN No.
0
USB
0
Frequency (max)
40 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.0 V
U(cc) max
6.25 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?