Cart

PIC16C505-04/SL

MICROCHIP PIC16C505-04/SL

image shown is a representation only

MICROCHIP

PIC16C 1,5K SOIC14 70°C
Supplier: Microchip Technology
Matchcode: PIC16C505-04/SL
Rutronik No.: ICMCU12568
Unit Pack: 57
MOQ: 57
package: SOIC14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.64 $
93.48 $

Prices

57 1.64 $
114 1.60 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
72 Byte
Digital I/O
11 pins
Package
SOIC14
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
max Timer Resol
8 bit
Frequency (max)
4 MHz
max No.Timer
1
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?