Cart

PIC12LF1840T48AT-I/ST

MICROCHIP PIC12LF1840T48AT-I/ST

image shown is a representation only

MICROCHIP

PIC12LF 7K TSSOP14 8BIT 85°C
Supplier: Microchip Technology
Matchcode: PIC12LF1840T48AT-I/ST
Rutronik No.: RFMCU1007
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
3,425.00 $

Parameter

Frequency min
418 MHz
Frequency max
868 MHz
Datarate
100 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
7 kB
MCU Architectur
8 bit
Supply Volt.min
1.8 V
P(out)
10 dBm
RAM
0.256 kB
GPIO
6 no.
Modulation
FSK,OOK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSMITTE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?