Cart

PIC12LF1840-I/SN

MICROCHIP PIC12LF1840-I/SN

image shown is a representation only

MICROCHIP

PIC12LF 7K SOIC8 8 BIT 85°C
Supplier: Microchip Technology
Matchcode: PIC12LF1840-I/SN
Rutronik No.: RFMCU1017
Unit Pack: 100
MOQ: 100
package: SOIC8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.53 $
153.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
7 kB
MCU Architectur
8 bit
Supply Volt.min
1.8 V
RAM
0.256 kB
GPIO
6 no.
IEEE802.15.4
NO
IEEE802.15.1
NO
Oper.temp.max
125 °C
Supply volt.max
3.6 V
Automotive
NO
Package
SOIC8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?