Cart

PIC12LF1822T-I/SN

MICROCHIP PIC12LF1822T-I/SN

image shown is a representation only

MICROCHIP

PIC12LF 3,5K SOIC8 85°C
Supplier: Microchip Technology
Matchcode: PIC12LF1822T-I/SN
Rutronik No.: ICMCU21453
Unit Pack: 3300
MOQ: 3300
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.97 $
3,201.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
SOIC8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?