Cart

PIC12LF1822-I/MF

MICROCHIP PIC12LF1822-I/MF

image shown is a representation only

MICROCHIP

PIC12LF 3,5K DFN8 85°C
Supplier: Microchip Technology
Matchcode: PIC12LF1822-I/MF
Rutronik No.: ICMCU18919
Unit Pack: 120
MOQ: 720
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.19 $
856.80 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
DFN8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?