Cart

PIC12LF1501-I/MS

MICROCHIP PIC12LF1501-I/MS

image shown is a representation only

MICROCHIP

PIC12LF 1,75K MSOP8 85°C
Supplier: Microchip Technology
Matchcode: PIC12LF1501-I/MS
Rutronik No.: ICMCU21428
Unit Pack: 100
MOQ: 1100
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.62 $
682.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
64 Byte
Digital I/O
5 pins
Package
MSOP8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
4
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?