Cart

PIC12LC671-04I/SM

MICROCHIP PIC12LC671-04I/SM

image shown is a representation only

MICROCHIP

PIC12LC 1,75K SOIJ8 85°C
Supplier: Microchip Technology
Matchcode: PIC12LC671-04I/SM
Rutronik No.: ICMCU23723
Unit Pack: 90
MOQ: 360
package: SOIJ8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.67 $
961.20 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
128 Byte
Digital I/O
5 pins
Package
SOIJ8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
8 bit
Frequency (max)
4 MHz
max No.Timer
1
max No.ADC
4 channels
max ADC Resol.
8 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?