Cart

PIC12F683T-E/SN

MICROCHIP PIC12F683T-E/SN

image shown is a representation only

MICROCHIP

PIC12F 3,5K SOIC8 125°C
Supplier: Microchip Technology
Matchcode: PIC12F683T-E/SN
Rutronik No.: ICMCU17314
Unit Pack: 3300
MOQ: 3300
package: SOIC8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
4,323.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
6 pins
Package
SOIC8
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
4 channels
max ADC Resol.
10 bit
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?