Cart

PIC12F675-E/SN

MICROCHIP PIC12F675-E/SN

image shown is a representation only

MICROCHIP

PIC12F 1,75K SOIC8 125°C
Supplier: Microchip Technology
Matchcode: PIC12F675-E/SN
Rutronik No.: ICMCU11851
Unit Pack: 100
MOQ: 100
package: SOIC8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.26 $
126.00 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
64 Byte
Digital I/O
6 pins
Package
SOIC8
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
3
max No.ADC
4 channels
max ADC Resol.
10 bit
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?