Cart

PIC12F617-I/P

MICROCHIP PIC12F617-I/P

image shown is a representation only

MICROCHIP

PIC12F 3,5K PDIP8 85°C
Supplier: Microchip Technology
Matchcode: PIC12F617-I/P
Rutronik No.: ICMCU21510
Unit Pack: 60
MOQ: 840
package: PDIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.84 $
705.60 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
6 pins
Package
PDIP8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
2 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?