Cart

PIC12F509T-I/SM

MICROCHIP PIC12F509T-I/SM

image shown is a representation only

MICROCHIP

PIC12F 1,5K SOIJ8 85°C
Supplier: Microchip Technology
Matchcode: PIC12F509T-I/SM
Rutronik No.: ICMCU24051
Unit Pack: 2100
MOQ: 2100
package: SOIJ8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
2,562.00 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
41 Byte
Digital I/O
6 pins
Package
SOIJ8
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No.ADC
0 channels
U(cc) min
2.0 V
U(cc) max
5.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?