Cart

PIC12F1822-I/MF

MICROCHIP PIC12F1822-I/MF

image shown is a representation only

MICROCHIP

PIC12F 3,5K DFN8 125°C
Supplier: Microchip Technology
Matchcode: PIC12F1822-I/MF
Rutronik No.: ICMCU18920
Unit Pack: 120
MOQ: 720
package: DFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
856.80 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
6 pins
Package
DFN8
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?