Cart

PIC12F1571-I/SN

MICROCHIP PIC12F1571-I/SN

image shown is a representation only

MICROCHIP

PIC12F 3,5K SOIC8 85°C
Supplier: Microchip Technology
Matchcode: PIC12F1571-I/SN
Rutronik No.: ICMCU22686
Unit Pack: 100
MOQ: 1400
package: SOIC8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.599 $
838.60 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
128 Byte
Digital I/O
6 pins
Package
SOIC8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
6
SPI No.
0
I²C No.
0
max No. PWM
3
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?