Cart

PIC12CE674-04I/P

MICROCHIP PIC12CE674-04I/P

image shown is a representation only

MICROCHIP

PIC12C 3,5K PDIP8 85°C
Supplier: Microchip Technology
Matchcode: PIC12CE674-04I/P
Rutronik No.: ICMCU16569
Unit Pack: 60
MOQ: 60
package: PDIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.41 $
144.60 $

Prices

60 2.41 $
120 2.34 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
6 pins
Package
PDIP8
T(A)max
85 °C
ROM-Type
OTP
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
4 channels
max ADC Resol.
8 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
16 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?