Cart

PIC12C672T-04I/SM

MICROCHIP PIC12C672T-04I/SM

image shown is a representation only

MICROCHIP

PIC12C 3,5K SOIJ8 85°C
Supplier: Microchip Technology
Matchcode: PIC12C672T-04I/SM
Rutronik No.: ICMCU13726
Unit Pack: 2100
MOQ: 2100
package: SOIJ8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.57 $
5,397.00 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Digital I/O
9 pins
Package
SOIJ8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?