Cart

PIC12C509A-04I/SM

MICROCHIP PIC12C509A-04I/SM

image shown is a representation only

MICROCHIP

PIC12C 1,5K SOIJ8 85°C
Supplier: Microchip Technology
Matchcode: PIC12C509A-04I/SM
Rutronik No.: ICMCU12239
Unit Pack: 1
MOQ: 1
package: SOIJ8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.17 $
1.17 $

Prices

1 1.17 $
100 1.13 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
Package
SOIJ8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?