Cart

PIC12C508A-04/P

MICROCHIP PIC12C508A-04/P

image shown is a representation only

MICROCHIP

PIC12C 0,75K PDIP8 70°C
Supplier: Microchip Technology
Matchcode: PIC12C508A-04/P
Rutronik No.: ICMCU12435
Unit Pack: 60
MOQ: 60
package: PDIP8
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.27 $
76.20 $

Prices

60 1.27 $
120 1.22 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
Package
PDIP8
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?