Cart

PIC12C508A-04I/P

MICROCHIP PIC12C508A-04I/P

image shown is a representation only

MICROCHIP

PIC12C 0,75K PDIP8 85°C
Supplier: Microchip Technology
Matchcode: PIC12C508A-04I/P
Rutronik No.: ICMCU12276
Unit Pack: 60
MOQ: 600
package: PDIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
774.00 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
RAM Size
25 Byte
Digital I/O
6 pins
Package
PDIP8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
4 MHz
max No.Timer
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?