Cart

PIC12C508-04I/SM

MICROCHIP PIC12C508-04I/SM

image shown is a representation only

MICROCHIP

PIC12C 0,75K SOIJ8 85°C
Supplier: Microchip Technology
Matchcode: PIC12C508-04I/SM
Rutronik No.: ICMCU18927
Unit Pack: 90
MOQ: 90
package: SOIJ8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.87 $
168.30 $

Prices

90 1.87 $
180 1.77 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
RAM Size
25 Byte
Digital I/O
5 pins
Package
SOIJ8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?