Cart

PIC10F322-I/P

MICROCHIP PIC10F322-I/P

image shown is a representation only

MICROCHIP

PIC10F 0,875K PDIP8 85°C
Supplier: Microchip Technology
Matchcode: PIC10F322-I/P
Rutronik No.: ICMCU20631
Unit Pack: 60
MOQ: 60
package: PDIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.75 $
45.00 $

Prices

60 0.75 $
120 0.694 $

Parameter

Bus width
8 bit
ROM Size
0.875 KByte
RAM Size
64 Byte
Digital I/O
4 pins
Package
PDIP8
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
3 channels
max ADC Resol.
8 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?