Cart

PIC10F320T-I/OT

MICROCHIP PIC10F320T-I/OT

image shown is a representation only

MICROCHIP

PIC10F 0,4375K SOT-23 85°C
Supplier: Microchip Technology
Matchcode: PIC10F320T-I/OT
Rutronik No.: ICMCU21056
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.52 $
1,560.00 $

Parameter

Bus width
8 bit
ROM Size
0.4375 KByte
RAM Size
23 Byte
Digital I/O
4 pins
Package
SOT23
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
8 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
2 channels
max ADC Resol.
8 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?