Cart

PIC10F320-E/P

MICROCHIP PIC10F320-E/P

image shown is a representation only

MICROCHIP

PIC10F 0,4375K PDIP8 125°C
Supplier: Microchip Technology
Matchcode: PIC10F320-E/P
Rutronik No.: ICMCU21873
Unit Pack: 1
MOQ: 1
package: PDIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.64 $
0.64 $

Prices

1 0.64 $
100 0.59 $

Parameter

Bus width
8 bit
ROM Size
0.4375 KByte
RAM Size
64 Byte
Digital I/O
4 pins
Package
PDIP8
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No. PWM
2
max No.ADC
3 channels
max ADC Resol.
8 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?