Cart

PIC10F200T-I/OT

MICROCHIP PIC10F200T-I/OT

image shown is a representation only

MICROCHIP

PIC10F reel cut
Supplier: Microchip Technology
Matchcode: PIC10F200T-I/OT
Rutronik No.: ICMCU21259
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.42 $
0.42 $

Prices

1 0.42 $
100 0.39 $

Parameter

Bus width
8 bit
ROM Size
0.375 KByte
RAM Size
16 Byte
Digital I/O
4 pins
Package
SOT23
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?