Cart

PG164130

MICROCHIP PG164130

image shown is a representation only

MICROCHIP

PICkit 3 In-Circuit Debugger
Supplier: Microchip Technology
Matchcode: PICKIT 3 IN-CIRCUIT DEBUGGER
Rutronik No.: TOOL2980
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
57.61 $
57.61 $

Parameter

Developmenttool
PROGRAMMER
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84719000000
Country
United States
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?