Cart

MTS2916A-HGC1

MICROCHIP MTS2916A-HGC1

image shown is a representation only

MICROCHIP

StepMotDr 1.0A 40V SO-24 SMD
Supplier: Microchip Technology
Matchcode: MTS2916A-HGC1
Rutronik No.: ICMOT4966
Unit Pack: 1
MOQ: 1
package: SO-24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.15 $
1.15 $

Prices

1 1.15 $
1,000 1.11 $

Parameter

Type
StepMotDr
I(out)
0.75 A
U(min)
10 V
U(max)
40 V
Automotive
NO
Package
SO-24
T(min)
-20 °C
T(max)
85 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?