Cart

MRF89XAM9A-I/RM

MICROCHIP MRF89XAM9A-I/RM

image shown is a representation only

MICROCHIP

915MHZ MODULE PCB ANTENNA SPI
Supplier: Microchip Technology
Matchcode: MRF89XAM9A-I/RM
Rutronik No.: ISM1289
Unit Pack: 1
MOQ: 108
package: MODULE
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.89 $
852.12 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Frequency
915 MHz
Function
TRANSCEIV.
Datarate
200 kbps
Encryption
N Y/N
Supply voltage
2,1-3,6 V
Operat.temp.
-40 +85 °C
Weight
0.9 g
P(out)
12.5 dBm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Germany
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?