Cart

MRF49XA-I/ST

MICROCHIP MRF49XA-I/ST

image shown is a representation only

MICROCHIP

433/868/915MHZ TRANSCEIVER
Supplier: Microchip Technology
Matchcode: MRF49XA-I/ST
Rutronik No.: ISM1214
Unit Pack: 1
MOQ: 384
package: 16P TSSOP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/30/2017
2.41 $
925.44 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Frequency
433/868 MHz
Function
TRANSCEIV.
Datarate
256 kbps
Operat.temp.
-40 +85 °C
Package
16P TSSOP
Supply voltage
2,2-3,8 V
Encryption
N Y/N
Weight
0.0337 g
P(out)
7 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?