Cart

MRF39RAT-I/LY

MICROCHIP MRF39RAT-I/LY

image shown is a representation only

MICROCHIP

433/868/915 MHz SubGHz receiver
Supplier: Microchip Technology
Matchcode: MRF39RAT-I/LY
Rutronik No.: ISM1586
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.29 $
1.29 $

Parameter

Frequency
433/868 MHz
Function
RECEIVER
Datarate
300 kbps
Operat.temp.
-40 +85 °C
Package
QFN5x5
Supply voltage
1,8-3,6 V
Weight
0.07 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?