Cart

MRF24XA-I/MQ

MICROCHIP MRF24XA-I/MQ

image shown is a representation only

MICROCHIP

ZIGBEE NEW TRANSCEIVER 2.4GHZ
Supplier: Microchip Technology
Matchcode: MRF24XA-I/MQ
Rutronik No.: ZIGBEE1108
Unit Pack: 1
MOQ: 1
package: QFN5x5
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.94 $
2.94 $

Prices

1 2.94 $
10 2.84 $

Parameter

Frequency
2400 MHz
Supply voltage
1,5 - 3,6 V
Operat.Temp.
-40 - +85 °C
Package
QFN5x5
Automotive
NO
Width
5 mm
Packaging
TUBE
Length
5 mm
Standard
802.15.4
Leadfree Defin.
RoHS-conform
ECCN
5A002.a.1
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?