Cart

MRF24WG0MBT-I/RM10B

MICROCHIP MRF24WG0MBT-I/RM10B

image shown is a representation only

MICROCHIP

802.11 B/G UFL CON. WIFI-DIRECT
Supplier: Microchip Technology
Matchcode: MRF24WG0MBT-I/RM10B
Rutronik No.: WLAN1282
Unit Pack: 350
MOQ: 350
package: MODULE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
21.76 $
7,616.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
SPI
Software
External
Antenna
uFL
Tx/Rx
1x1
Sensitivity
95 -dBm
Transmit power
18 dBm
Supply voltage
2.8 to 3.6 V
Oper.temp.
-40 to +85 °C
Size
21x31 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
5A002.a.1
Customs Tariff No.
85176200900
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?