Cart

MRF24J40-I/ML

MICROCHIP MRF24J40-I/ML

image shown is a representation only

MICROCHIP

ZIGBEE TRANSCEIVER 2,4GHZ
Supplier: Microchip Technology
Matchcode: MRF24J40-I/ML
Rutronik No.: ZIGBEE1004
Unit Pack: 1
MOQ: 244
package: 40QFN
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.13 $
1,007.72 $

Parameter

Frequency
2400 MHz
Supply voltage
2,4 - 3,6 V
Operat.Temp.
-40 - +85 °C
Package
40QFN
Height
0.9 mm
Automotive
NO
Width
6 mm
Packaging
TUBE
Length
6 mm
Controller
N Y/N
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?