Cart

MICRF230YQS

MICROCHIP MICRF230YQS

image shown is a representation only

MICROCHIP

400 TO 450 MHZ ASK/OOK RECEIVER
Supplier: Microchip Technology
Matchcode: MICRF230YQS
Rutronik No.: ISM1624
Unit Pack: 1
MOQ: 1
package: 16 QSOP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.56 $
2.56 $

Prices

1 2.56 $
5 2.47 $

Parameter

Frequency
400/450 MHz
Function
RECEIVER
Datarate
20 kbps
Operat.temp.
-40to+105 °C
Package
16 QSOP
Supply voltage
3,5-5,5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?