Cart

MIC94161YCS-TR

MICROCHIP

HSS 5.5V 14.5mOhm WLCSP-6 SMD
Supplier: Microchip Technology
Matchcode: MIC94161YCS-TR
Rutronik No.: ICIFP45978
Unit Pack: 1
MOQ: 1
package: WLCSP-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4643 $
0.46 $

Prices

1 0.4643 $
6,000 0.4567 $

Parameter

Automotive
NO
Mounting
SMD
Package
WLCSP-6
Channels
1
R(on,typ)/Ch
14.5 mOhm
V(op,min)
1.7 V
V(op,max)
5.5 V
I(lim,max)/Ch
3 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
t(off)
25 µs
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
Switch
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
10 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?