Cart

MIC7401YFL-T5

MICROCHIP

DC-DC PMIC 5.5V 3A FQFN-36 SMD
Supplier: Microchip Technology
Matchcode: MIC7401YFL-T5
Rutronik No.: ICPWM7984
Unit Pack: 500
MOQ: 500
package: FQFN-36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
15.29 $
7,645.00 $

Parameter

Type
PMIC
V(in) max
5.5 V
I(out)
3 A
f(s)
200000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
FQFN-36
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?