Cart

MIC6315-31D3UY-TR

MICROCHIP

ResetGenerator 3,08V SOT143 SMD
Supplier: Microchip Technology
Matchcode: MIC6315-31D3UY-TR
Rutronik No.: ICREF1081
Unit Pack: 3000
MOQ: 3000
package: SOT1433
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3998 $
1,199.40 $

Prices

3,000 0.3998 $
6,000 0.3921 $

Parameter

Tolerance
3.08 V
Automotive
NO
Package
SOT1433
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?