Cart

MIC58P01YV

MICROCHIP

4/8-Bit Par-Inpt Latch Drv SMD
Supplier: Microchip Technology
Matchcode: MIC58P01YV
Rutronik No.: ICIFP46040
Unit Pack: 38
MOQ: 38
package: 28-PinPLCC
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.98 $
151.24 $

Prices

38 3.98 $
380 3.91 $
760 3.85 $
1,520 3.78 $
2,280 3.72 $

Parameter

Channels
8
V(op,max)
50 V
Automotive
AEC-Q(100)
Package
28-PinPLCC
Automotive
NO
Mounting
SMD
Leadfree Defin.
RoHS-conform
T(j,min)
-40 °C
T(j,max)
85 °C
V(in,min)
10.5 V
V(in,max)
15 V
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
TUBE
Application
Lamp Drv
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?