Cart

MIC5891YWM

MICROCHIP

8-Bit Drv 0.5A 15V 16-SOIC SMD
Supplier: Microchip Technology
Matchcode: MIC5891YWM
Rutronik No.: ICIFP45943
Unit Pack: 47
MOQ: 47
package: SOICW-16L
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.75 $
82.25 $

Prices

47 1.75 $
517 1.72 $
987 1.69 $
1,927 1.67 $
2,444 1.64 $

Parameter

Application
8bit Drv
Channels
8
V(op,min)
4.5 V
V(op,max)
12 V
V(op,abs,max)
15 V
R(on,typ)/Ch
20000 mOhm
I(lim,min)/Ch
NO A
Mounting
85
Diagnostics
0.5
T(j,min)
3.5 °C
T(j,max)
15.3 °C
I(lim,max)/Ch
2 A
V(in,min)
10 V
t(on)
N µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SOICW-16L
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?