Cart

MIC5822YN

MICROCHIP

LSS Driver 12V 200mA DIP
Supplier: Microchip Technology
Matchcode: MIC5822YN
Rutronik No.: ICGDRV1030
Unit Pack: 625
MOQ: 325
package: DIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
937.50 $

Prices

325 1.50 $
1,250 1.47 $

Parameter

Application
LSS
Channels
2
V(op,max)
12 V
Mounting
SMD
T(j,max)
150 °C
I(lim,max)/Ch
0.5 A
Technology
CMOS
Automotive
NO
Package
DIP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?