Cart

MIC5801YV-TR

MICROCHIP

4/8-Bit Par-Inpt Latch Drv SMD
Supplier: Microchip Technology
Matchcode: MIC5801YV-TR
Rutronik No.: ICIFP46009
Unit Pack: 750
MOQ: 750
package: 28Pin PLCC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
1,440.00 $

Prices

750 1.92 $
1,500 1.88 $
2,250 1.83 $

Parameter

Channels
8
V(op,max)
50 V
Automotive
NO
Package
28Pin PLCC
Automotive
NO
Mounting
SMD
Leadfree Defin.
RoHS-conform
T(j,min)
-40 °C
T(j,max)
85 °C
V(in,min)
10.5 V
V(in,max)
15 V
OL Detection
N Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
Packaging
REEL
Application
Lamp Drv
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?