Cart

MIC5524-1.8YMT-TZ

MICROCHIP

LDO.VREG 1,8V 0,5A 1% DFN4
Supplier: Microchip Technology
Matchcode: MIC5524-1.8YMT-TZ
Rutronik No.: ICSPR9699
Unit Pack: 1
MOQ: 1
package: DFN-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.208 $
0.21 $

Prices

1 0.208 $
20,000 0.204 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.5 A
Input Voltage
5.5 V
Automotive
NO
Package
DFN-4
Dropout Voltage
260 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.0038 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?